Littelfuse 0326003.HXP

Electric Fuse, Time Lag Blow, 3A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0326003.HXP.

IHS

Datasheet5 pages9 years ago

Farnell

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-26.65%

Alternate Parts

Price @ 1000
$ 1.26
$ 1.02
$ 1.02
Stock
30,073
85,838
85,838
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
250 V
125 V
125 V
Voltage Rating (DC)
250 V
125 V
125 V
Mount
Clip, Holder, Surface Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.2421.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 3.15 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Schurter3403.0171.11
SMD-Fuse 3 x 10.1 mm, 3.15 A, T, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3403.0171.11
Schurter3403.0171.24
UMT250 Series Time Lag 125 V 3.15 A Non Resettable Fuse AEC-Q200 & IATF 16949
Littelfuse022903.5HXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 3.5 A, 250 VAC 125 VDC, RoHS
Littelfuse023003.5HXP
Fuse Subminiature Slow Blow Acting 3.5A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse022503.5HXP
Fuse Cartridge Fast Acting 3.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0326003.HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 3A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
FUSE CYLINDER SLOW BLOW 3A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" CERAMIC 250VAC
CARTRIDGE FUSE, SLOW BLOW, 3A, 250V; Blow Characteristic: Slow Blow; Fuse Current: 3A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: 326 Series; Breaking Capacity C
Fuse, Cartridge, 3A, 6.3 X 32Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:3A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0326003.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0326003.HXP.