Littelfuse 0325.800VXP

Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 250VDC, Through Hole, 3AB
$ 7.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0325.800VXP.

IHS

Datasheet5 pages9 years ago

Littelfuse SCT

Sager Electronics

Fuses Unlimited

CAD Models

Download Littelfuse 0325.800VXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.765
$ 1.72
$ 1.72
Stock
29,299
21,694
21,694
Authorized Distributors
6
6
6
Current Rating
800 mA
800 mA
800 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-03-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0224001.HXP
Fuse Subminiature Fast Acting 1A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0230001.HXP
Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG
Schurter0034.6815
Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.5 X 8.5mm Thermoplastic
Schurter0034.6715
Fuse, PCB Leaded, 1 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Littelfuse0224001.MXP
Fuse Cartridge Fast Acting 1A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Electric Fuse, Fast Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, 3AB

Descriptions

Descriptions of Littelfuse 0325.800VXP provided by its distributors.

Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 250VDC, Through Hole, 3AB
Fuse 250V Sb Pt 3Ab Pb-Free .800A/ Bulk |Littelfuse 0325.800VXP
325 Series - 3AB Axial Leaded Slo-Blo Ceramic Body Fuses, 0.8 A, 250 VAC, TH, RoHS
Littelfuse SCT
Cartridge Fuses 250V 0A Slo-Blo 3AB
SLO-BLO CERAMIC AXIAL LEADS .800A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN