Littelfuse 0224001.MXP

Fuse Cartridge Fast Acting 1A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
$ 2.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0224001.MXP.

Sager Electronics

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Newark

Fuses Unlimited

Arrow Electronics

Inventory History

3 month trend:
-12.06%

CAD Models

Download Littelfuse 0224001.MXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.403
$ 1.191
$ 1.191
Stock
24,413
41,213
41,213
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.6616
Fuse, PCB Leaded, 1.25 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Schurter0034.6816
Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 8.5mm Thermoplastic
Littelfuse02301.25MXP
LITTELFUSE 02301.25MXP Cartridge Fuse, 230 Series, 1.25 A, 250 V, 5mm x 15mm, 100 A
Littelfuse02301.25HXP
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG
Littelfuse02301.25DRT1P
Fuse Subminiature Slow Blow Acting 1.25A 250V Axial 5 X 15mm Glass T/R CE/CSA/PSE/UL
Schurter3403.0167.24
UMT250 Series Time Lag 125 V 1.25 A Non Resettable Fuse AEC-Q200 & IATF 16949

Descriptions

Descriptions of Littelfuse 0224001.MXP provided by its distributors.

Fuse Cartridge Fast Acting 1A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Electric Fuse, Fast Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG
0224001.MXP - Littelfuse FAST-ACTING 2AG TYPE GLASS FUSE BULK 1000-PACK AMP Size: 1, Voltage: 250VAC
224 Series - 2AG Fast-Acting Subminiature Axial Leaded Glass Body Fuse, 1 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse SCT
FUSE GLASS 1A 250VAC 125VDC 2AG
FUSE 250V FA PT 2AG Pb-FREE 1A
125V 250V 2.22A2S Cartridge,Glass 1A 5mm*15mm
Cartridge Fuse, Fast Acting, 1A, 250V; Blow Characteristic:Fast Acting; Fuse Current:1A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 15Mm; Fuse Size Imperial:0.2" X 0.59"; Product Range:224 Series; Diameter:4.7Mm; Length:14.48Mm Rohs Compliant: Yes |Littelfuse 0224001.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN