Littelfuse 0314015.HXP

Fuse; Cylinder; Fast Acting; 15A; 3AB; Supplemental; 0.25x1.25in.; Ceramic; 250VAC
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0314015.HXP.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet1 page20 years ago
Datasheet4 pages9 years ago

Future Electronics

Sager Electronics

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
-3.83%

Alternate Parts

Price @ 1000
$ 0.66
$ 0.661
$ 0.661
Stock
105,326
232,633
232,633
Authorized Distributors
6
6
6
Current Rating
15 A
15 A
15 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Clip, Holder, Surface Mount
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2516
Spt 5X20, 16 A, 125 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2515
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2516.PT
Electric Fuse, Time Lag Blow, 16A, 250VAC, 125VDC, 500A (IR), Through Hole, 5.4x22.5mm
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0314012.HXP
Electric Fuse, Fast Blow, 12A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
Fuse, Cartridge, Fast Acting, 13 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", ABC"

Descriptions

Descriptions of Littelfuse 0314015.HXP provided by its distributors.

Fuse; Cylinder; Fast Acting; 15A; 3AB; Supplemental; 0.25x1.25in.; Ceramic; 250VAC
Electric Fuse, Fast Blow, 15A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
314 Series - 3AB Fast-Acting Ceramic Body Fuse, 15 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
314 Series Fast-Acting 250 V 15 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
FUSE CERM 15A 250VAC 125VDC 3AB / 15 A 250 V AC 125 V DC Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Diameter mm = 6.3 / Voltage Rating - AC V = 250 / Rated Current A = 15 / Length mm = 32 / Breaking Capacity @ Voltage (AC) A = 750 / Case Material = Ceramic / Fuse Characteristic = Quick Acting F
Fuse, Cartridge, 15A, 6.3X32Mm, Fast Acting; Voltage Rating Vac:250V; Fusible, Intensidad:15A; Capacidad De Ruptura De Intensidad Ac:750A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0314015.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN