Littelfuse 0314.750HXP

Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk
$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0314.750HXP.

Newark

Datasheet3 pages10 years ago
Datasheet4 pages9 years ago
Datasheet1 page19 years ago

Farnell

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-1.18%

Alternate Parts

Price @ 1000
$ 0.739
$ 0.71
$ 0.71
Stock
23,382
18,665
18,665
Authorized Distributors
6
6
6
Current Rating
750 mA
750 mA
750 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0229.800MXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 0.8 A, 250 VAC 125 VDC, RoHS
Schurter0034.2515
Electric Fuse, Medium Time Lag Blow, 0.8A, 250VAC, 125VDC, 80A (IR), Inline/holder, 5x20mm
Littelfuse0326.800MXP
Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB
Schurter0034.6614
Fuse, PCB Leaded, 800 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Schurter0034.6714
Fuse, PCB Leaded, 800 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Littelfuse0225.750HXP
Fuse Subminiature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL

Descriptions

Descriptions of Littelfuse 0314.750HXP provided by its distributors.

Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk
Electric Fuse, Fast Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, 3AB
314 Series - 3AB Fast-Acting Ceramic Body Fuse, 0.75 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
FUSE,CERAMIC,0.750A,314.750, 1.25"x.25",250V,3AG FASTACTING
FUSE, CARTRIDGE, 750mA, 6.3X32MM FST ACT; Voltage Rating VAC:250V; Fuse Current:750mA; Breaking Capacity Current AC:35A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting; Length:31.75mm
Fuse, Cartridge, 750Ma, 6.3X32Mm Fst Act; Voltage Rating Vac:250V; Fusible, Intensidad:750Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0314.750HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN