Littelfuse 0313003.HXP

Fuse Cartridge Slow Blow Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0313003.HXP.

Newark

Datasheet4 pages12 years ago
Datasheet4 pages15 years ago

element14 APAC

Agility

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-54.38%

Alternate Parts

Price @ 1000
$ 0.665
$ 0.654
$ 0.654
Stock
100,578
129,949
129,949
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder, Surface Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2709.11
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2509.PT
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Littelfuse0218.315MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 315MA 250VAC 5X20MM
Fuse Miniature Fast Acting 3.5A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Littelfuse 0313003.HXP provided by its distributors.

Fuse Cartridge Slow Blow Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Electric Fuse, Time Lag Blow, 3A, 250VAC, 100A (IR), Supplemental, Inline/holder, 3AG
Glass Tube Fuse Time Delay 3A 250VAC 100A IR 0.250 in. Dia x 1.25 in. L
FUSE CYLINDER SLOW BLOW 3A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" GLASS CARTRIDGE
CARTRIDGE FUSE, SLOW BLOW, 3A, 250V; Blow Characteristic:Slow Blow; Fuse Current:3A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:Slo-Blo 313 Series; Diameter:6.35mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN