Littelfuse 0312015.MXP

Fuse Miniature Fast Acting 15A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0312015.MXP.

Official Datasheet10 years ago

Inventory History

3 month trend:
-33.06%

Alternate Parts

Price @ 1000
$ 0.473
$ 0.496
$ 0.496
Stock
186,682
30,459
30,459
Authorized Distributors
6
6
6
Current Rating
15 A
15 A
15 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0214016.LXN
Fuse Automotive 16A 36V 25 X 6mm
Littelfuse0GBC016.H
Fuse - Torpedo Ots 36Vdc 16A 100 Pc/ Bulk |Littelfuse 0GBC016.H
Littelfuse031201.5HXP
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Fuse Miniature Fast Acting 15A 32V Holder Cartridge 6.35 X 15.88mm Glass Carton UL
Glass Fuse, AGC Series, Fast-Acting, 0.50A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 100 PK
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.4 X 31.7mm Glass

Descriptions

Descriptions of Littelfuse 0312015.MXP provided by its distributors.

Fuse Miniature Fast Acting 15A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus
3AB 3AG 1/4x 1-1/4 312 Holder CSA cULus Cartridge, Glass Fuse 300A 15A 490J 0.0052Ohm
FUSE GLASS 15A 32VAC 3AB 3AG / 15 A 32 V AC DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"
Electric Fuse, Fast Blow, 15A, 32VAC, 300A (IR), Inline/holder, 3AG
312 Series - 3AG Fast-Acting Glass Body Fuse, 15 A, 32 VAC, RoHS
Littelfuse SCT
Glass Tube Fuse 15A D6.35xL31.75mm Disposable fuses ROHS
0312015.MXP - Littelfuse FAST-ACTING 3AG TYPE GLASS FUSE BULK 1000-PACK AMP Size: 15, Voltage: 32VAC
FastBlow GlassTubeFuse 15A ¹Ü,6.35x31.75mm Fuses ROHS
32V 32V 490.5A2S 300A Cartridge,Glass 15A 31.75mm
Cartridge Fuse, Fast Acting, 15A, 32V; Blow Characteristic:Fast Acting; Fuse Current:15A; Voltage Rating Vac:32V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:312 Series; Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0312015.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN