Littelfuse 0312.100MXP

LITTELFUSE 0312.100MXP Cartridge Fuse, 100 mA, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", 35 A
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0312.100MXP.

IHS

Datasheet5 pages5 years ago

Future Electronics

Sager Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-13.49%

Alternate Parts

Price @ 1000
$ 1.78
$ 1.98
$ 1.98
Stock
80,531
26,968
26,968
Authorized Distributors
6
6
6
Current Rating
100 mA
100 mA
100 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.3108
Fst 5X20, 0.125 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Subminiature Fast Acting 0.125A 250V Holder Cartridge 5 X 15mm Glass Carton
Electric Fuse, Time Delay Blow, 0.125A, 250Vac, 35A (Ir), Inline/Holder, 5X20Mm
Littelfuse0217.125MXP
Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse02151.25MXP
02151.25MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 1-1/4, Voltage: 250VAC
Littelfuse0218.125HXP
Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 0312.100MXP provided by its distributors.

LITTELFUSE 0312.100MXP Cartridge Fuse, 100 mA, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", 35 A
Fuse Cartridge Fast Acting 0.1A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
CARTRIDGE FUSE, FAST ACTING, 0.1A, 250V; Blow Characteristic:Fast Acting; Fuse Current:100mA; Voltage Rating VAC:250V; Size Metric:6.3mm x 32mm;
Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:100Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4"; Rango De Producto:Serie 312 |Littelfuse 0312.100MXP
FUSE, 6.3X32MM, FAST ACTING, 100MA; Voltage Rating VAC:250V AC; Fuse Current:100mA; Breaking Capacity:35A @ 250VAC / 10kA @ 125VAC; Fuse Size:3AG; Fuse Size Metric:32 x 6.35mm; Fuse Type Blowing Characteristic:Fast Acting; Series:312; Approval Bodies:CSA; Approval Category:UL Recognised; Case Material:Glass; External Diameter:6.35mm; Length:31.75mm; Standard:3AG; Breaking Capacity Current AC:10000A; Fuse Breaking Capacity Voltage AC:125V AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN