Eaton BK/GMC-125-R

Electric Fuse, Medium Time Delay Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMC-125-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago
Datasheet2 pages18 years ago

Electro Sonic

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.41%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.68
$ 0.727
Stock
11,367
3,633
Authorized Distributors
6
6
Current Rating
125 mA
125 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Holder
Clip, Holder, Panel

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3109
Fuse Miniature Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0217.160HXP
Electric Fuse, Very Fast Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Bel Fuse5MT160-R
Fuse Miniature 0.16A 250V Medium Time Delay 2-Pin Cartridge Holder
Bel FuseGSA160-R
Fuse Miniature 0.16A 250V Slow Blow 2-Pin Cartridge Holder
Schurter0034.1508
SCHURTER 0034.1508 Cartridge Fuse, FSF Series, 160 mA, 250 V, 5mm x 20mm, 0.2" x 0.79"
Schurter3403.0266.11
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0266.23
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Fuse Miniature Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature 0.15A 250V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton

Descriptions

Descriptions of Eaton BK/GMC-125-R provided by its distributors.

Electric Fuse, Medium Time Delay Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
Fuse Miniature Medium Time Delay Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton
FUSE, CARTRIDGE, 1.25A 5X20MM TIME DELAY; Blow Characteristic: Time Delay; Fuse Current: 1.25A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: GMC S 48K9575
Fuse, Cartridge, 1.25A 5X20Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:1.25A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Eaton Electronics BK/GMC-1.25-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMC-1-25-R
  • BK-GMC-125-R
  • BK/GMC-1-25-R
  • BK/GMC-1.25-R
  • BK/GMC1.25R
  • BK/GMC125R
  • BKGMC-1.25-R
  • BKGMC-125-R