Littelfuse 0305.750H

305 Series - 277V UL913 Intrinsically Safe Fuse for Hazardous Locations, TH-2, RoHS
$ 13.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0305.750H.

IHS

Datasheet2 pages10 years ago

Littelfuse SCT

Sager Electronics

Fuses Unlimited

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 0305.750H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.62
$ 14.993
Stock
18,702
19,264
Authorized Distributors
6
6
Current Rating
750 mA
750 mA
Voltage Rating (AC)
277 V
277 V
Voltage Rating (DC)
277 V
277 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse80708000440
Electric Fuse, Time Lag Blow, 0.8A, 300VAC, 100A (IR), Through Hole
Littelfuse46208000000
Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO2
Schurter0001.2503
Fuse, Cartridge, Time Delay, 800 mA, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.6013
Fuse Subminiature Fast Acting 0.8A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse0218.800MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 800MA 250VAC 5X20MM
Fuse;Submin;Time Lag;0.8A;Dims 8.4x7.6mm;Nylon;Radial;250VAC;DCR 0.125 Ohms;PCB

Descriptions

Descriptions of Littelfuse 0305.750H provided by its distributors.

305 Series - 277V UL913 Intrinsically Safe Fuse for Hazardous Locations, TH-2, RoHS
Littelfuse SCT
Electric Fuse, 0.75A, 277VAC, 277VDC, 1500A (IR), Through Hole, PICO
Fuse 277V For Haz Loc Ul913 .750A/ Bulk |Littelfuse 0305.750H
PICO Series 750mA 277VAC/VDC Fast Blow Through Hole Board Mount Fuse

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN