Littelfuse 0305.250H

305 Series - 277V UL913 Intrinsically Safe Fuse for Hazardous Locations, TH-2, RoHS
$ 13.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0305.250H.

IHS

Datasheet2 pages10 years ago

JRH Electronics

Sager Electronics

Fuses Unlimited

Future Electronics

Inventory History

3 month trend:
-16.28%

CAD Models

Download Littelfuse 0305.250H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.13
$ 14.993
Stock
25,246
21,611
Authorized Distributors
6
6
Current Rating
250 mA
250 mA
Voltage Rating (AC)
277 V
277 V
Voltage Rating (DC)
277 V
277 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-02-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0034.1511
Fuse, Cartridge, Fast Acting, 315 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Schurter0034.6009
Fuse Subminiature Fast Acting 0.315A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Schurter7100.1010.13
Fuse Subminiature Slow Blow Acting 0.315A 250V Radial 11.5 X 5 X 8mm Thermoplastic Bag cULus
Littelfuse37203150411
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, TR5
Littelfuse0218.315HXP
Fuse; Cylinder; Slow Blow/Time Lag; 0.315A; Dims 5x20mm; Glass; Cartridge; 250VAC
Fuse Miniature Fast Acting 0.315A 250V Axial 5 X 20mm Glass Carton CCC/CSA/MITI/UL

Descriptions

Descriptions of Littelfuse 0305.250H provided by its distributors.

305 Series - 277V UL913 Intrinsically Safe Fuse for Hazardous Locations, TH-2, RoHS
Littelfuse SCT
Electric Fuse, 0.25A, 277VAC, 277VDC, 1500A (IR), Through Hole, PICO
Fuse 277V For Haz Loc Ul913 .250A/ Bulk |Littelfuse 0305.250H
PICO Series 250mA 277VAC/VDC Fast Blow Through Hole Board Mount Fuse
Fuses with Leads (Through Hole) 277V .25A PICO UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN