Littelfuse 0305.160M

305 Series - 277V UL913 Intrinsically Safe Fuse for Hazardous Locations, TH-2, RoHS
$ 13.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0305.160M.

IHS

Datasheet2 pages10 years ago

Littelfuse SCT

Sager Electronics

Fuses Unlimited

CAD Models

Download Littelfuse 0305.160M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.415
$ 13.062
Stock
25,302
27,750
Authorized Distributors
6
6
Current Rating
160 mA
160 mA
Voltage Rating (AC)
277 V
277 V
Voltage Rating (DC)
277 V
277 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-01-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse0218.200MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 200MA 250VAC 5X20MM
Littelfuse0242.200UAT1
242 Series Fast-Acting 250 V 0.200 A Ø 3.02 x 8.4 mm Axial Barrier Network Fuse
Schurter0034.6007
Fuse Subminiature Fast Acting 0.2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37202000411
Fuse Subminiature 0.2A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Fuse Cartridge Slow Blow Acting 0.2A 250V Axial 6.76 X 32.82mm Glass CE/CSA/UL
Fuse Cartridge Slow Blow Acting 0.2A 250V Axial 6.76 X 32.82mm Glass Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0305.160M provided by its distributors.

305 Series - 277V UL913 Intrinsically Safe Fuse for Hazardous Locations, TH-2, RoHS
Littelfuse SCT
Electric Fuse, 0.16A, 277VAC, 277VDC, 1500A (IR), Through Hole, PICO
Fuse 277V For Haz Loc Ul913 .160A/ Bulk |Littelfuse 0305.160M
FUSE BRD MNT 160MA 277VAC/VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN