Eaton MDL-V-2/10-R

Fuse Cartridge Slow Blow Acting 0.2A 250V Axial 6.76 X 32.82mm Glass CE/CSA/UL
$ 7.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-V-2/10-R.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

IHS

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel FuseRST250
Fuse Micro Slow Blow Acting 0.25A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter3403.0268.11
Electric Fuse, Time Lag Blow, 0.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0268.23
Electric Fuse, Time Lag Blow, 0.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter0034.6609
Fuse, PCB Leaded, 250 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Littelfuse37202500411
Fuse Subminiature 0.25A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Littelfuse0242.250UAT1
242 Series Fast-Acting 250 V 0.25 A Ø 3.02 x 8.4 mm Axial Barrier Network Fuse

Descriptions

Descriptions of Eaton MDL-V-2/10-R provided by its distributors.

Fuse Cartridge Slow Blow Acting 0.2A 250V Axial 6.76 X 32.82mm Glass CE/CSA/UL
Fuse Miniature Glass Tube; Time Delay; 250V AC; 2/10A
Fuse, PCB Leaded, 200 mA, 250 VAC, MDL, Time Delay, Axial Leaded
BUSS SMALL DIMENSION FUSE | Eaton Electronics MDL-V-2/10-R
Eaton Corporation Ctn Of 4 - Buss Small Dimension Fuse
Electric Fuse, Time Lag Blow, 0.2A, 35A (IR)
FUSE GLASS 200MA 250VAC 3AB 3AG
Leaded Cartridge Fuse; Series:MDL; Fuse Terminals:Axial Lead; Body Material:Glass; Current Rating:200mA; Diameter:0.250" ; Fuse Size/Group:1/4 x 1-1/4 " ; Fuse Type:Time Delay; Lead Length:1.5" ; Length:1.292" ; Packaging:Bulk RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL-V-2-10-R
  • MDL-V-210-R