Littelfuse 0299050.ZXT

Fuse - Maxi 32V Tin Plated 50A 1200 Pc/ Bulk |Littelfuse 0299050.ZXT
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0299050.ZXT.

IHS

Datasheet3 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
-2.04%

Alternate Parts

Price @ 1000
$ 0.668
$ 1.857
$ 1.857
Stock
26,520
36,768
36,768
Authorized Distributors
6
6
6
Current Rating
50 A
50 A
50 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse 0299050.ZXT provided by its distributors.

Fuse - Maxi 32V Tin Plated 50A 1200 Pc/ Bulk |Littelfuse 0299050.ZXT
Electric Fuse, Slow Blow, 50A, 32VDC, 1000A (IR), Inline/holder
FUSE AUTO 50A 32VDC BLADE MAX
Fuse/Cir Bkr Misc
50A 32V TIME DELAY

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN