Littelfuse 0299020.L

Electric Fuse, Slow Blow, 20A, 32VDC, 1000A (IR), Inline/holder
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0299020.L.

IHS

Datasheet3 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
-9.58%

Alternate Parts

Price @ 1000
$ 1.62
$ 2.13
$ 2.13
Stock
12,139
27,988
27,988
Authorized Distributors
6
6
6
Current Rating
20 A
20 A
20 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse156.5610.5251
Fuse Strip 30 W/O Housing 36V 25A 100Pc/ Bulk |Littelfuse 156.5610.5251
Littelfuse156.5610.5252
Fuse - Strip 30 W/O Housing 36Vdc 25A/ Bulk |Littelfuse 156.5610.5252
Littelfuse0287025.PXCN
Fuse Blade 25A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse; Cylinder; Fast Acting; 25A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
Fuse Blade Fast Acting 25A 32V Socket 10.92 X 3.81 X 8.81mm Cardboard Carton

Descriptions

Descriptions of Littelfuse 0299020.L provided by its distributors.

Electric Fuse, Slow Blow, 20A, 32VDC, 1000A (IR), Inline/holder
0299020.L - Littelfuse AUTOMOTIVE MAXI SLO-BLO BLADE FUSE BULK 50-PACK AMP Size: 20, Voltage: 32VAC
Fuse - Maxi 32V 20A 50 Pc/ Box |Littelfuse 0299020.L
32V 1100A2S 1KA Automotive 20A 29.21mm*8.85mm*21.59mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN