Littelfuse 0298500.TXN

Fuse - Mega 32V, 500A, 10 Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0298500.TXN
$ 10.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0298500.TXN.

IHS

Datasheet2 pages16 years ago

TME

Fuses Unlimited

Inventory History

3 month trend:
-21.95%

Alternate Parts

Price @ 1000
$ 10.47
$ 6.48
$ 6.48
Stock
11,056
43,157
43,157
Authorized Distributors
6
6
6
Current Rating
500 A
500 A
500 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Bolt
Bolt
Bolt

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse3298600.ZXSTA
Fuse - Zcase Starter 32V 600A 480 Pc/ Bulk Rohs Compliant: Yes |Littelfuse 3298600.ZXSTA
Littelfuse0298400.ZXH
Fuse Slow Blow Acting 400A 32V Bolt Down 68.58 X 19.05 X 9.9mm Polyethersulfone Automotive
Littelfuse0298500.ZXH
Fuse Slow Blow Acting 500A 32V Bolt Down 29.2 X 19.05 X 10.72mm Polyethersulfone Automotive

Descriptions

Descriptions of Littelfuse 0298500.TXN provided by its distributors.

Fuse - Mega 32V, 500A, 10 Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0298500.TXN
0298500.TXN - Littelfuse AUTOMOTIVE MEGA BOLT-ON FUSE 10-PIECE BOX AMP Size: 500, Voltage: 32VAC
Littelfuse 0298500.TXN HV car fuse 1 piece automotive fuse
Electric Fuse, 500A, 32VDC, 2000A (IR), Inline/holder
32V 2KA Automotive 500A , 29.2mm*19.05mm*10.72mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN