Littelfuse 0298400.TXN

Fuse - Mega 32V, 400A, 10 Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0298400.TXN
$ 10.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0298400.TXN.

IHS

Datasheet2 pages16 years ago

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-47.73%

Alternate Parts

Price @ 1000
$ 10.473
$ 5.315
$ 5.315
Stock
26,736
46,114
46,114
Authorized Distributors
6
6
6
Current Rating
400 A
400 A
400 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Bolt
Bolt
Bolt

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0298500.ZXH
Fuse Slow Blow Acting 500A 32V Bolt Down 29.2 X 19.05 X 10.72mm Polyethersulfone Automotive
Littelfuse0298500.ZXS
FUSE AUTO 500A 32VDC AUTO LINK
Littelfuse153.5395.6502
Fuse - Bf2 32V/1500A Dc, 500A 200 Pc/ Bulk |Littelfuse 153.5395.6502
EatonAMG-300
Fuse 300A 32V Bolt 29.2 X 9mm Automotive UL
Electric Fuse, 300A, 70VDC, 2500A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 0298400.TXN provided by its distributors.

Fuse - Mega 32V, 400A, 10 Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0298400.TXN
Bolt-Down Fuse Time Delay 350A 32VDC 2000A IR 0.750 in. Dia x 2.70 in. OAL
0298400.TXN - Littelfuse AUTOMOTIVE MEGA BOLT-ON FUSE 10-PIECE BOX AMP Size: 400, Voltage: 32VAC
Electric Fuse, 400A, 32VDC, 2000A (IR), Inline/holder
FUSE AUTO 400A 32VDC AUTO LINK
32V 2KA Automotive 400A , 29.2mm*19.05mm*10.72mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN