Littelfuse 0298175.ZXA

Electric Fuse, Time Delay Blow, 175A, 32VDC, 2000A (IR), Inline/holder, MEGA
$ 3.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0298175.ZXA.

IHS

Datasheet4 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
-3.61%

Alternate Parts

Price @ 1000
$ 3.535
$ 3.54
$ 3.54
Stock
28,745
133,422
133,422
Authorized Distributors
6
6
6
Current Rating
175 A
175 A
175 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Bolt
Bolt
Bolt

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0298200.ZXEH
Fuse Slow Blow Acting 200A 32V Bolt Down 29.2 X 19.05 X 9.9mm Polyethersulfone Automotive
Littelfuse0298225.ZXEH
Fuse Slow Blow Acting 225A 32V Bolt Down Bolt 29.21 X 19.05 X 10.67mm Automotive
Littelfuse0498200.TXN
Fuse - Midi 32Vdc 200A 10-Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0498200.TXN
Fuse 125A 32V Stud Mount Screw 16 X 12 X 6mm Thermoplastic

Descriptions

Descriptions of Littelfuse 0298175.ZXA provided by its distributors.

Electric Fuse, Time Delay Blow, 175A, 32VDC, 2000A (IR), Inline/holder, MEGA
Fuse Mega 32V 175A W/ 6.6Mm Holes/ Bulk |Littelfuse 0298175.ZXA
32V 168000A2S 2KA Automotive 175A , 29.2mm*19.05mm*9.9mm
FUSE AUTO 175A 32VDC AUTO LINK

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN