Littelfuse 0298150.ZXB

Fuse - Mega 32V Ag Plated 150A/ Bulk Rohs Compliant: Yes |Littelfuse 0298150.ZXB
$ 5.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0298150.ZXB.

IHS

Datasheet4 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
-10.95%

Alternate Parts

Price @ 1000
$ 5.113
$ 3.53
$ 3.53
Stock
29,673
124,415
124,415
Authorized Distributors
6
6
6
Current Rating
150 A
150 A
150 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Bolt
Bolt, Screw
Bolt, Screw

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0298175.ZXEH
Fuse Slow Blow Acting 175A 32V Bolt Down 29.2 X 19.05 X 9.9mm Polyethersulfone Automotive
Littelfuse0498175.H
Fuse Blade Slow Blow Acting 175A 32V Bolt Down 41 X 12 X 8mm Thermoplastic Automotive
Littelfuse0498175.MXT
Electric Fuse, Time Lag Blow, 175A, 32VDC, 2000A (IR), Inline/holder
EatonFLD-120
9/16" Bolt Terminal Fus. Link - 120 Amp |Eaton Bussmann FLD-120
Fuse 125A 32V Stud Mount Screw 16 X 12 X 6mm Thermoplastic
Fuse 120A 2-Pin Socket Bulk

Descriptions

Descriptions of Littelfuse 0298150.ZXB provided by its distributors.

Fuse - Mega 32V Ag Plated 150A/ Bulk Rohs Compliant: Yes |Littelfuse 0298150.ZXB
Electric Fuse, Slow Blow, 150A, 32VDC, 2000A (IR), Inline/holder, MEGA
FUSE - MEGA 32V AG Plated 150A
32V 100000A2S 2KA Automotive 150A , 29.2mm*19.05mm*9.9mm
FUSE AUTO 150A 32VDC AUTO LINK

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN