Littelfuse 0298100.ZXEH-UL

Electric Fuse, Time Delay Blow, 100A, 32VDC, 2000A (IR), Inline/holder, MEGA
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0298100.ZXEH-UL.

IHS

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-2.22%

Alternate Parts

Price @ 1000
$ 5
$ 2.98
$ 2.98
Stock
19,896
93,738
93,738
Authorized Distributors
6
6
6
Current Rating
100 A
100 A
100 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Bolt
Bolt
Bolt

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse156.5610.6122
Fuse - Strip 30 W/O Housing 36Vdc 125A/ Bulk |Littelfuse 156.5610.6122
Littelfuse156.5611.6111
Fuse Strip 30 W/Housing 36V 120A 50 Pc/ Box |Littelfuse 156.5611.6111
Littelfuse0298125.ZXEH
Fuse Slow Blow Acting 125A 32V Bolt Tap 68.58 X 19.05 X 10.67mm Polyethersulfone Automotive
EatonFLD-100
Eaton Bussmann Low Voltage N.American 9/16" BOLT TERMINAL FUS. LINK - 100 - FLD-100

Descriptions

Descriptions of Littelfuse 0298100.ZXEH-UL provided by its distributors.

Electric Fuse, Time Delay Blow, 100A, 32VDC, 2000A (IR), Inline/holder, MEGA
Fuse - Mega 32V Ul Rated 100A/ Bulk |Littelfuse 0298100.ZXEH-UL
32V 31100A2S 2KA Automotive 100A , 29.2mm*19.05mm*9.9mm
FUSE AUTO 100A 32VDC AUTO LINK

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN