Littelfuse 029707.5U

Fuse Blade 7.5A 32V Socket 10.9 X 3.8 X 8.8mm Automotive UL
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 029707.5U.

IHS

Datasheet3 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+73.83%

Alternate Parts

Price @ 1000
$ 0.194
$ 0.191
$ 0.191
Stock
42,404
1,124,597
1,124,597
Authorized Distributors
6
6
6
Current Rating
7.5 A
7.5 A
7.5 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0GBC008.H
Fuse - Torpedo Ots 36Vdc 8A 100 Pc/ Bulk |Littelfuse 0GBC008.H
Littelfuse0311008.M
Electric Fuse, Normal Blow, 8A, 32VAC, 32VDC, Inline/holder, 3AG
Littelfuse0311008.H
0311008.H - Littelfuse AUTOMOTIVE AGC 3AG GLASS FUSE BULK 100-PACK AMP Size: 8, Voltage: 250/32
Fuse Miniature Fast Acting 6A 32V Holder Cartridge 6.35 X 15.88mm Glass Carton UL

Descriptions

Descriptions of Littelfuse 029707.5U provided by its distributors.

Fuse Blade 7.5A 32V Socket 10.9 X 3.8 X 8.8mm Automotive UL
Electric Fuse, Fast Blow, 7.5A, 32VDC, 1000A (IR), Inline/holder, MINI
029707.5U - Littelfuse AUTOMOTIVE MINI FAST-ACTING BLADE TYPE FUSE - BULK 500-PACK AMP Size: 7-1/2, Voltage: 32VAC
32V 68A2S 1KA Automotive 7.5A MINI 10.9mm*3.8mm*8.8mm
AUTOMO MINI BLADE TYPE 500-PACK 7.5A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN