Littelfuse 0287015.L

Fuse Blade 15A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0287015.L.

IHS

Datasheet3 pages3 years ago

Newark

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+9.75%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.211
$ 0.211
Stock
42,626
1,728,710
1,728,710
Authorized Distributors
6
6
6
Current Rating
15 A
15 A
15 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0GBC016.H
Fuse - Torpedo Ots 36Vdc 16A 100 Pc/ Bulk |Littelfuse 0GBC016.H
Littelfuse0287015.PXCN
Fuse Blade 15A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0297015.WXNV
Automotive flat fuse, 15 A, 32 V, blue, (L x W x H) 10.9 x 3.8 x 8.8 mm, 0297015.WXNV
Glass Fuse, AGC Series, Fast-Acting, 0.50A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 100 PK
Fuse Plug Fast Acting 15A 32V Holder Cartridge 6.35 X 25.4mm Glass Bulk
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Littelfuse 0287015.L provided by its distributors.

Fuse Blade 15A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
Automotive Fuse, Time Delay, 15A, 32Vdc Rohs Compliant: Yes |Littelfuse 0287015.L
Electric Fuse, Fast Blow, 15A, 32VDC, 1000A (IR), Inline/holder
Automotive Fuse, ATOF(R) Series, 32 V DC, Indicating
0287015.L - Littelfuse FAST-ACTING AUTOMOTIVE NYLON BLADE FUSE - BULK 50-PACK AMP Size: 15, Voltage: 32/32
ATOF Series 32V 15A Low-Current Nylon Fuse
FUSE - ATOF 32VDC NYLON 15A 50 PC
FAST-ACTING AUTOMO BLADE L-PACK 15A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN