Littelfuse 0278.015V

Electric Fuse, Very Fast Blow, 0.015A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO
$ 47.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0278.015V.

IHS

Datasheet3 pages10 years ago

TME

Future Electronics

Sager Electronics

Fuses Unlimited

CAD Models

Download Littelfuse 0278.015V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.65
$ 35.89
Stock
18,008
15,688
Authorized Distributors
4
6
Current Rating
15 mA
15 mA
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-06-19
LTD Date2025-06-19

Related Parts

Littelfuse27301.5
27301.5 - Littelfuse 027301.5V, VERY FAST ACTING MICRO FUSE, Voltage: 125VAC, Amp Size: 1-1/2
Littelfuse27901.5
27901.5 - Littelfuse 027901.5V, VERY FAST ACTING MICRO FUSE, Voltage: 125VAC, Amp Size: 1-1/2
Fuse Subminiature Non-Time Delay Acting 0.016A 125V Axial 3.7 X 7.6mm Glass Carton
Littelfuse0272.015V
Fuse Subminiature Very Fast Acting 0.015A 125V Radial 6 X 8mm Metal Bulk CSA

Descriptions

Descriptions of Littelfuse 0278.015V provided by its distributors.

Electric Fuse, Very Fast Blow, 0.015A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO
15 mA 125 V AC 125 V DC Board Mount (Cartridge Style Excluded) Fuse
278 Series - MICRO Very Fast-Acting Subminiature Radial Leaded Fuse, 0.015 A, 125 VAC 125 VDC, TH
Littelfuse SCT
FUSE 125V V/FA MICRO FUSE RAD .015A/ BULK
FUSE BRD MNT 15MA 125VAC/VDC RAD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0278.015V.