Littelfuse 27901.5

27901.5 - Littelfuse 027901.5V, VERY FAST ACTING MICRO FUSE, Voltage: 125VAC, Amp Size: 1-1/2
$ 20.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 27901.5.

IHS

Datasheet1 page18 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 20.18
$ 11.1
Stock
0
135
Authorized Distributors
2
2
Current Rating
1.5 A
1.5 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date1999-08-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse27301.5
27301.5 - Littelfuse 027301.5V, VERY FAST ACTING MICRO FUSE, Voltage: 125VAC, Amp Size: 1-1/2
Fuse Cartridge Non-Time Delay Acting 0.02A 125V Axial 3.7 X 7.6mm Glass Carton CSA/UL
Buss Small Dimension Fuse Fast Acting/ Bulk |Eaton Bussmann GFA-1/50
Littelfuse0272.015V
Fuse Subminiature Very Fast Acting 0.015A 125V Radial 6 X 8mm Metal Bulk CSA
Fuse Subminiature Non-Time Delay Acting 0.016A 125V Axial 3.7 X 7.6mm Glass Carton

Descriptions

Descriptions of Littelfuse 27901.5 provided by its distributors.

27901.5 - Littelfuse 027901.5V, VERY FAST ACTING MICRO FUSE, Voltage: 125VAC, Amp Size: 1-1/2
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 10000A (IR), Through Hole
1 1/2 Amp Submini Micro Fuse

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN