Littelfuse 0274.031V

Electric Fuse, Very Fast Blow, 0.031A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO
$ 39.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0274.031V.

IHS

Datasheet3 pages10 years ago

Fuses Unlimited

Littelfuse SCT

Sager Electronics

CAD Models

Download Littelfuse 0274.031V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.95
$ 37.29
$ 37.29
Stock
24,078
28,295
28,295
Authorized Distributors
4
6
6
Current Rating
31 mA
31 mA
31 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-06-19
LTD Date2025-06-19

Related Parts

Littelfuse39000320000
390 Series Others 125 V 0.032 A 8.5 x 8 mm Through Hole Radial Fuse
Fuse, PCB Leaded, 31.25 mA, 125 VAC, GMW, Fast Acting, Radial Leaded
Littelfuse0273.031V
273 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 0.031 A, 125 VAC 125 VDC, TH
Fuse, PCB Leaded, 31.25 mA, 125 VAC, GMW, Fast Acting, Radial Leaded
Littelfuse0272.031V
Fuse Subminiature Very Fast Acting 0.031A 125V Radial 6 X 8mm Metal Bulk CSA
Littelfuse0278.031V
Electric Fuse, Very Fast Blow, 0.031A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO

Descriptions

Descriptions of Littelfuse 0274.031V provided by its distributors.

Electric Fuse, Very Fast Blow, 0.031A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO
FUSE 125V FM02A MIL MICRO FUSE .031A | Littelfuse 0274.031V
FUSE BRD MNT 31MA 125VAC/VDC RAD
274 Series - FM02 Very Fast-Acting Military Fuses (commercial equivalent - 273 Series), 0.031 A, 125 VAC 125 VDC, TH
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN