Littelfuse 0272.031V

Fuse Subminiature Very Fast Acting 0.031A 125V Radial 6 X 8mm Metal Bulk CSA
$ 36.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0272.031V.

element14 APAC

Datasheet3 pages8 years ago

TME

Sager Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-97.18%

CAD Models

Download Littelfuse 0272.031V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.122
$ 47.65
Stock
14,250
21,926
Authorized Distributors
6
4
Current Rating
31 mA
31 mA
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse39000320000
390 Series Others 125 V 0.032 A 8.5 x 8 mm Through Hole Radial Fuse
Fuse, PCB Leaded, 31.25 mA, 125 VAC, GMW, Fast Acting, Radial Leaded
Fuse, PCB Leaded, 31.25 mA, 125 VAC, GMW, Fast Acting, Radial Leaded
Littelfuse0273.031V
273 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 0.031 A, 125 VAC 125 VDC, TH
Fuse Subminiature Non-Time Delay Acting 0.031A 125V Axial 3.7 X 7.6mm Glass Carton CSA/UL

Descriptions

Descriptions of Littelfuse 0272.031V provided by its distributors.

Fuse Subminiature Very Fast Acting 0.031A 125V Radial 6 X 8mm Metal Bulk CSA
272 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 0.031 A, 125 VAC 125 VDC, TH
Littelfuse SCT
Electric Fuse, Very Fast Blow, 0.031A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO
PCB FUSE, VERY FAST ACTING, 0.31A, 125V; Fuse Current:310mA; Voltage Rating VAC:125V; Product Range:MICRO 272 Series; Voltage Rating VDC:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Radial Leaded RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN