Littelfuse 0273.125V

273 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 0.125 A, 125 VAC 125 VDC, TH
$ 10.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0273.125V.

IHS

Datasheet3 pages10 years ago

TME

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 0273.125V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.11
$ 5.68
$ 5.68
Stock
20,808
34,255
34,255
Authorized Distributors
6
6
6
Current Rating
125 mA
125 mA
125 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse39501600440
Fuse Cartridge Fast Acting 0.16A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
Littelfuse39601600000
Electric Fuse, Time Lag Blow, 0.16A, 125VAC, 100A (IR), Through Hole, TE5
Fuse Subminiature Fast Acting 0.15A 125V Axial 3.18 X 7.1mm Epoxy Plastic Bulk CSA/UL
Schurter3404.0005.11
Fuse Chip Fast Acting 0.16A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Littelfuse0451.160MRL
Fuse Chip Very Fast Acting 0.16A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Schurter0034.4209
Micro fuse 6.4 x 8.8 mm, 100 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4209

Descriptions

Descriptions of Littelfuse 0273.125V provided by its distributors.

273 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 0.125 A, 125 VAC 125 VDC, TH
Littelfuse SCT
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO
Fuse 125V V/Fa Micro Fuse .125A/ Bulk |Littelfuse 0273.125V
FUSE BOARD MNT 125MA 125VAC/VDC
273S VERY FAST ACTING MICRO FUSE .125A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN