Littelfuse 0272.062V

Fuse Subminiature Very Fast Acting 0.062A 125V Radial 6 X 8mm Metal Bulk CSA
$ 10.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0272.062V.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages17 years ago

ODG (Origin Data Global)

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+305%

CAD Models

Download Littelfuse 0272.062V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse39600630440
Electric Fuse, Time Lag Blow, 0.063A, 125VAC, 100A (IR), Through Hole, TE5
Littelfuse39600630000
Electric Fuse, Time Lag Blow, 0.063A, 125VAC, 100A (IR), Through Hole, TE5
Fuse, PCB Leaded, 62.5 mA, 125 VAC, GMW, Fast Acting, Radial Leaded
Schurter3404.0003.11
Fuse Chip Fast Acting 0.063A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Littelfuse0451.080MRL
Fuse Chip Very Fast Acting 0.08A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Fuse, PCB Leaded, 62.5 mA, 125 VAC, GMW, Fast Acting, Radial Leaded

Descriptions

Descriptions of Littelfuse 0272.062V provided by its distributors.

Fuse Subminiature Very Fast Acting 0.062A 125V Radial 6 X 8mm Metal Bulk CSA
272 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 0.062 A, 125 VAC 125 VDC, TH
Littelfuse SCT
Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO
Pc Board Fuse; Fuse Current:62Ma; Voltage Rating Vac:125V; Product Range:Micro 272 Series; Voltage Rating Vdc:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:10Ka Rohs Compliant: Yes |Littelfuse 0272.062V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN