Littelfuse 0272.050V

Fuse Subminiature Very Fast Acting 0.05A 125V Radial 6 X 8mm Metal Bulk CSA
$ 10.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0272.050V.

Newark

Datasheet3 pages10 years ago

ODG (Origin Data Global)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse 0272.050V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.08
$ 5.83
$ 5.83
Stock
24,678
99,289
99,289
Authorized Distributors
6
6
6
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse0259.062T
Micro fuse 13 x 8 mm, 62 mA, F, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0259.062T
Littelfuse0251.062MXL
Fuse Subminiature Very Fast Acting 0.062A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Littelfuse0251.062MRT1L
Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Schurter3404.0003.11
Fuse Chip Fast Acting 0.063A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus

Descriptions

Descriptions of Littelfuse 0272.050V provided by its distributors.

Fuse Subminiature Very Fast Acting 0.05A 125V Radial 6 X 8mm Metal Bulk CSA
272 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 0.05 A, 125 VAC 125 VDC, TH
Littelfuse SCT
Electric Fuse, Very Fast Blow, 0.05A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO
PCB FUSE, VERY FAST ACTING, 0.5A, 125V; Fuse Current:500mA; Voltage Rating VAC:125V; Product Range:MICRO 272 Series; Voltage Rating VDC:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Radial Leaded RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN