Littelfuse 0259003.T

Fuse 125V Fa Safe-T-Plus Fuse 3A/ Bulk Rohs Compliant: Yes |Littelfuse 0259003.T
$ 4.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0259003.T.

IHS

Datasheet3 pages7 years ago

TME

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 4.435
$ 3.515
Stock
14,327
30,696
Authorized Distributors
6
6
Current Rating
3 A
3 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2012-04-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter0034.4226
Micro fuse 6.4 x 8.8 mm, 3.15 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4226
Littelfuse025103.5MAT1L
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse025103.5MXL
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse047303.5MRT1L
Fuse Subminiature Slow Blow Acting 3.5A 125V Axial 3.175 X 7.11mm Epoxy Coated T/R CSA
Fuse Miniature Fast Acting 3.5A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Electric Fuse, Time Delay Blow, 3.5A, 125VAC, 400A (IR), Through Hole, 5x15mm

Descriptions

Descriptions of Littelfuse 0259003.T provided by its distributors.

Fuse 125V Fa Safe-T-Plus Fuse 3A/ Bulk Rohs Compliant: Yes |Littelfuse 0259003.T
Electric Fuse, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
259 Series - Hazardous Area Safe-T-Plus Fuse, TH-2, RoHS
Littelfuse SCT
FUSE BRD MNT 3A 125VAC/VDC RAD
FUSE 125V FA SAFE-T-PLUS FUSE 3A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN