Littelfuse 0259003.M

Electric Fuse, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
$ 3.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0259003.M.

IHS

Datasheet3 pages7 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+43.49%

Alternate Parts

Price @ 1000
$ 3.515
$ 4.435
Stock
30,697
14,335
Authorized Distributors
6
6
Current Rating
3 A
3 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2012-04-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter0034.4226
Micro fuse 6.4 x 8.8 mm, 3.15 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4226
Littelfuse025103.5MAT1L
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse025103.5MXL
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Fuse Miniature Fast Acting 3.5A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Littelfuse047303.5MRT1L
Fuse Subminiature Slow Blow Acting 3.5A 125V Axial 3.175 X 7.11mm Epoxy Coated T/R CSA
Electric Fuse, Time Delay Blow, 3.5A, 125VAC, 400A (IR), Through Hole, 5x15mm

Descriptions

Descriptions of Littelfuse 0259003.M provided by its distributors.

Electric Fuse, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Fuse 125V Fa Safe-T-Plus Fuse 3A/ Bulk |Littelfuse 0259003.M
259 Series - Hazardous Area Safe-T-Plus Fuse, TH-2, RoHS
Littelfuse SCT
FUSE BRD MNT 3A 125VAC/VDC RAD
FUSE 125V FA SAFETPLUS FUSE 3A
125V 125V 1.27A2S Board Mount 3A , 13mm*8mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN