Littelfuse 0257040.PXPV

Fuse Blade Fast Acting 40A 32V Socket 19.05 X 5.08 X 12.19mm
$ 0.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0257040.PXPV.

IHS

Datasheet2 pages16 years ago

Future Electronics

Fuses Unlimited

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Littelfuse0299050.ZXNV
Automotive Fuse, 32 V, 50 A, 29.21mm x 8.85mm x 34.29mm, Time Delay, MAXI 299 Series
Fuse, Cartridge, Fast Acting, 50 A, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
Fuse; Cylinder; Fast Acting; 30A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse0299040.ZXNV
Fuse Type = Maxi / Housing Colour = Orange / Voltage Rating V = 32 / Rated Current A = 40
Littelfuse0ATO030.V
Fuse - Ato Blade 32V 30A 5-Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0ATO030.V

Descriptions

Descriptions of Littelfuse 0257040.PXPV provided by its distributors.

Fuse Blade Fast Acting 40A 32V Socket 19.05 X 5.08 X 12.19mm
257 Series Fast-Acting 32 V 40 A 19.05 x 12.19 mm ATO® Orange Blade Fuse
Electric Fuse, Fast Blow, 40A, 32VDC, 1000A (IR), Inline/holder
40A 32V ATO FUSE W/VISIONAUTO-LCD | Littelfuse 0257040.PXPV
TAB/BLADE FUSE,40A,32V,ATO 32VDC/1000A
FUSE, ATO, 40A; Voltage Rating V DC:32V; Fuse Current:40A; Blow Characteristic:Fast Acting; Series:ATO; SVHC:No SVHC (20-Jun-2011); Blade Length:6.4mm; Blade Width:5.22mm; Breaking Capacity Current AC:1000A; Breaking Capacity Current DC:1000A; Colour:Amber; Colour Code:Amber; External Depth:5.25mm; External Length / Height:12.3mm; External Width:19.1mm; Fuse Breaking Capacity Voltage AC:32V; Fuse Size Code:ATO; Fuse Size Code:ATO; Fuse Type Blowing Characteristic:Fast Acting; Tab Blade Thickness:0.64mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN