Littelfuse 025103.5MRT1L

Fuse Cartridge Very Fast Acting 3.5A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/PSE/TUV/UL
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 025103.5MRT1L.

IHS

Datasheet3 pages2 years ago

Farnell

Sager Electronics

Verical

JRH Electronics

Inventory History

3 month trend:
-9.25%

CAD Models

Download Littelfuse 025103.5MRT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.545
$ 0.545
Stock
53,676
175,363
175,363
Authorized Distributors
6
6
6
Current Rating
3.5 A
3.5 A
3.5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0251004.MXL
Fuse Subminiature Epoxy-Coated Body; Very Fast Acting; 125V; 4.0A
Littelfuse0251004.MRT1L
Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0251004.NRT1L
Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Fuse Cartridge Fast Acting 4A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Schurter7010.7120.13
Fuse Subminiature Fast Acting 4A 125V Axial 2.3 X 8mm Ceramic Plastic Bag
Electric Fuse, Time Delay Blow, 4A, 125VAC, 400A (IR), Through Hole, 5x15mm

Descriptions

Descriptions of Littelfuse 025103.5MRT1L provided by its distributors.

Fuse Cartridge Very Fast Acting 3.5A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/PSE/TUV/UL
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
FUSE, PCB, 3.5A, 125V, VERY FAST ACTING; Fuse Current: 3.5A; Voltage Rating VAC: 125V; Product Range: PICO II 251 Series; Voltage Rating VDC: 125V; Blow Characteristic: Very Fast Acting; Fuse Case Style: Ax 12J2346
Fuse, Pcb, 3.5A, 125V, Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:3.5A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:300A; Tipo De Fusible:Axial Leaded |Littelfuse 025103.5MRT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN