Littelfuse 0251003.MRT1L

Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251003.MRT1L.

IHS

Datasheet3 pages2 years ago

Farnell

ODG (Origin Data Global)

Newark

JRH Electronics

Inventory History

3 month trend:
+10.53%

CAD Models

Download Littelfuse 0251003.MRT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.487
$ 0.531
$ 0.531
Stock
156,279
107,901
107,901
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse025103.5MAT1L
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse025103.5MXL
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Electric Fuse, Time Delay Blow, 3.5A, 125VAC, 400A (IR), Through Hole, 5x15mm
Littelfuse39513150440
Fuse Subminiature Fast Acting 3.15A 125V Radial 8.5 X 8mm Bulk PSE/UL/cUL
Fuse Miniature Fast Acting 3.15A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Fuse Cartridge Fast Acting 3.5A 125V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0251003.MRT1L provided by its distributors.

Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
251 Series Very Fast-Acting 125 V 3 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse
FUSE, PCB, 3A, 125V, VERY FAST ACTING, FULL REEL; Fuse Current: 3A; Voltage Rating VAC: 125V; Product Range: PICO II 251 Series; Voltage Rating VDC: 125V; Blow Characteristic: Very Fast Acting; Fuse Case Style: Axial Leaded; D
Fuse, Pcb, 3A, 125V, Very Fast Acting, Full Reel; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:3A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:300A; Diámetro:2.80Mm |Littelfuse 0251003.MRT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0251003.MRT1L.
  • 0251003.MRT1L..