Littelfuse 0251010.MAT1L

Fuse Cartridge Very Fast Acting 10A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/TUV/UL
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251010.MAT1L.

IHS

Datasheet3 pages2 years ago

element14 APAC

ODG (Origin Data Global)

Future Electronics

TME

Inventory History

3 month trend:
-18.26%

CAD Models

Download Littelfuse 0251010.MAT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.539
$ 0.539
Stock
280,934
509,234
509,234
Authorized Distributors
6
6
6
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-08-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0679L9120-01
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse0679L9120-05
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse3SB 12-R
Fuse Miniature Slow Blow Acting 12A 125V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Littelfuse0230007.MXP
Fuse Subminiature Slow Blow Acting 7A 125V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Fuse Subminiature Fast Acting 7A 125V Axial 3.18 X 7.1mm Epoxy Plastic T/R CSA/UL
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus

Descriptions

Descriptions of Littelfuse 0251010.MAT1L provided by its distributors.

Fuse Cartridge Very Fast Acting 10A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/TUV/UL
Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Fuse, Pcb, 10A, 125V, Very Fast Acting; Fuse Current:10A; Voltage Rating Vac:125V; Product Range:Pico Ii 251 Series; Voltage Rating Vdc:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded Rohs Compliant: Yes |Littelfuse 0251010.MAT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN