Littelfuse 0251004.MAT1L

Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251004.MAT1L.

IHS

Datasheet3 pages2 years ago

Farnell

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+1.62%

CAD Models

Download Littelfuse 0251004.MAT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.507
$ 0.507
Stock
41,298
100,275
100,275
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0251005.MRT1L
251/253 Series, PICO® II, Very Fast-Acting Fuse | FUSE BRD MNT 5A 125VAC/VDC AXIAL
Littelfuse0251005.NRT1L
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0251005.MAT1L
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Bel Fuse5TTP 5-R
Electric Fuse, Slow Blow, 5A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT
Bel Fuse5MTP5-R
Fuse Miniature 5A 125V Medium Time Delay 2-Pin Axial Through Hole
Bel FuseMQ5
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, MICRO

Descriptions

Descriptions of Littelfuse 0251004.MAT1L provided by its distributors.

Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Fuse Cartridge Very Fast Acting 4A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CCC/CSA/PSE/QPL/TUV/UL
251 Series - PICO® II Very Fast-Acting Subminiature Axial leaded fuse, 4 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
Fuses with Leads (Through Hole) 125V 4A
FUSE BRD MNT 4A 125VAC/VDC AXIAL
125V 125V 2.45A2S 50A,300A Plate installation (excluding tubular type) 4A ,D2.8XL7.1MM 7.11mm*62.7mm*62.7mm
Littelfuse 0251004.MAT1L 自恢复保险丝
RS APAC
FUSE, QUICK BLOW, 4A; Fuse Current: 4A; Voltage Rating VAC: 125VAC; Product Range: PICO II Series; Voltage Rating V DC: 125VDC; Blow Characteristic: Very Fast Acting; Fuse Case Style: Axial Leaded; Breaking Capacity Current AC
Fuse, Pcb, 4A, 125V, Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:4A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:300A; Tipo De Fusible:Axial Leaded |Littelfuse 0251004.MAT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN