Littelfuse 0251004.HAT1L

Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251004.HAT1L.

IHS

Datasheet3 pages2 years ago

element14 APAC

Burklin Elektronik

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+11.17%

CAD Models

Download Littelfuse 0251004.HAT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 0.507
$ 0.507
Stock
32,682
100,275
100,275
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-02-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse0251005.MXL
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0251005.MRT1L
251/253 Series, PICO® II, Very Fast-Acting Fuse | FUSE BRD MNT 5A 125VAC/VDC AXIAL
Littelfuse0251005.NRT1L
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Bel Fuse5TTP 5-R
Electric Fuse, Slow Blow, 5A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT
Bel Fuse5MTP5-R
Fuse Miniature 5A 125V Medium Time Delay 2-Pin Axial Through Hole
Bel FuseMQ5
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, MICRO

Descriptions

Descriptions of Littelfuse 0251004.HAT1L provided by its distributors.

Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Fuse Subminiature Very Fast Acting 4A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CCC/CSA/PSE/QPL/TUV/UL
251 Series Very Fast-Acting 125 V 4 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse
FUSE, 4A AXIAL FF LEADED PCB MOUNT, 125 V AC/DC
251 Series - PICO® II Very Fast-Acting Subminiature Axial leaded fuse, 4 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
Axial lead 1 submin PCB FF fuse,4A
FUSE BRD MNT 4A 125VAC/VDC AXIAL
PCB FUSE, VERY FAST ACTING, 4A, 125VAC; Fuse Current:4A; Voltage Rating VAC:125V; Product Range:PICO II 251 Series; Voltage Rating VDC:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN