What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 0251.375NRT1L

Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO

$ 0.858
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251.375NRT1L.

IHS

Datasheet3 pages3 years ago

Sager Electronics

Littelfuse SCT

HQonline

Fuses Unlimited

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse 0251.375NRT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.858
$ 0.78
$ 0.78
Stock
142,160
58,632
58,632
Authorized Distributors
6
6
6
Current Rating
375 mA
375 mA
375 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse39604000000
Fuse Subminiature Slow Blow Acting 0.4A 125V Radial 8.5 X 4 X 8mm Ammo UL
Littelfuse39504000000
Electric Fuse, Fast Blow, 0.4A, 125VAC, 100A (IR), Through Hole, TE5
Littelfuse39604000440
Electric Fuse, Time Lag Blow, 0.4A, 125VAC, 100A (IR), Through Hole, TE5
Schurter3404.0007.11
SMD-Fuse 7.4 x 3.1 mm, 400 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0007.11
Electric Fuse, Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
Schurter3413.0112.22
Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 1206 Glass T/R cULus

Descriptions

Descriptions of Littelfuse 0251.375NRT1L provided by its distributors.

Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
251 Series - PICO® II Very Fast-Acting Subminiature Axial leaded fuse, 0.375 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
Fuse 125V Pico Ii Fa Rohs .375A/ T&r |Littelfuse 0251.375NRT1L
FastBlow Resistive fuse 375mA Axial Leaded Fuses ROHS
125V 125V 0.0296A²S Quick fuse Board Mount (Cartridge Style Excluded) 375mA Plugins Through hole mounting 7.11mm(Length)
FUSE BRD MT 375MA 125VAC/VDC AXL
Fuses with Leads (Through Hole) 125V .375A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN