Littelfuse 0251.375MAT1L

Fuse Cartridge Very Fast Acting 0.375A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
$ 0.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251.375MAT1L.

IHS

Datasheet3 pages3 years ago

element14 APAC

Future Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-67.33%

CAD Models

Download Littelfuse 0251.375MAT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.839
$ 0.789
$ 0.789
Stock
38,643
46,729
46,729
Authorized Distributors
6
6
6
Current Rating
375 mA
375 mA
375 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse39604000000
Fuse Subminiature Slow Blow Acting 0.4A 125V Radial 8.5 X 4 X 8mm Ammo UL
Littelfuse39504000000
Electric Fuse, Fast Blow, 0.4A, 125VAC, 100A (IR), Through Hole, TE5
Littelfuse39604000440
Electric Fuse, Time Lag Blow, 0.4A, 125VAC, 100A (IR), Through Hole, TE5
Schurter3404.0007.11
Electric Fuse, Very Fast Blow, 0.4A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912
Fuse Cartridge Fast Acting 0.375A 125V Axial 3.18 X 7.1mm Epoxy Plastic Bulk CSA/UL
Schurter3413.0112.22
Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 1206 Glass T/R cULus

Descriptions

Descriptions of Littelfuse 0251.375MAT1L provided by its distributors.

Fuse Cartridge Very Fast Acting 0.375A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
251 Series Very Fast-Acting 125 V 0.375 A Ø 2.8x7.11 mm Axial Lead PICO® II Fuse
Axial Fuse Dimensions ø x L: 2.8 x 7.11 mm Characteristic (time/current): Super Fast-Blow Construction form: Ceramic Tube, Leaded Series: 251 / Pico® II Rated voltage: 125 VAC/VDC
FUSE, QUICK BLOW, 375MA; Fuse Current: 375mA; Voltage Rating VAC: 125VAC; Product Range: PICO II Series; Voltage Rating V DC: 125VDC; Blow Characteristic: Very Fast Acting; Fuse Case Style: Axial Leaded; Breaking Capacity Curr

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN