Littelfuse 0251.250NRT1L

Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
$ 1.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251.250NRT1L.

IHS

Datasheet3 pages2 years ago

ODG (Origin Data Global)

Sager Electronics

HQonline

Fuses Unlimited

Inventory History

3 month trend:
-37.01%

CAD Models

Download Littelfuse 0251.250NRT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.177
$ 0.683
$ 0.683
Stock
298,526
110,621
110,621
Authorized Distributors
6
6
6
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse39603150440
Fuse Subminiature 0.315A 125V Slow Blow 2-Pin Radial Through Hole Bulk
Littelfuse39603150000
Fuse Subminiature Slow Blow Acting 0.315A 125V Radial 8.5 X 4 X 8mm Ammo UL
Littelfuse39503150440
Fuse Cartridge Fast Acting 0.315A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
Schurter3404.0110.11
Fuse Chip Slow Blow Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic Bag
Schurter3404.0006.11
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter3404.0006.22
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus

Descriptions

Descriptions of Littelfuse 0251.250NRT1L provided by its distributors.

Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
FuseCartridge Very Fast Acting 0.25A 125V Axial 2.8 X 7.11mmCeramic T/R MedicalCSA/UL
Fuse 125V Pico Ii Fa Rohs .250A/ T&r |Littelfuse 0251.250NRT1L
FastBlow Resistive fuse 250mA Axial Leaded Fuses ROHS
125V 125V 0.0116A2S Board Mount (Cartridge Style Excluded) 250mA 7.11mm
251 Series - PICO® II Very Fast-Acting Subminiature Axial leaded fuse, 0.25 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
FUSE BRD MT 250MA 125VAC/VDC AXL
250mA Plugin,D2.8xL7.1mm Disposable fuses ROHS
FUSE BOARD MNT 250MA 125VAC/VDC
Disposable Fuses (Blown) 125V 250mA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN