Littelfuse 0242.250HAT1

242 Series - Hazardous Area Barrier Network Fuse, 0.25 A, 250 V, TH, RoHS
$ 3.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0242.250HAT1.

Sager Electronics

Datasheet3 pages8 years ago
Datasheet3 pages8 years ago

X-ON

Fuses Unlimited

Inventory History

3 month trend:
-2.16%

Alternate Parts

Price @ 1000
$ 3.494
$ 3.055
Stock
27,945
45,321
Authorized Distributors
6
6
Current Rating
250 mA
250 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-02-02
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter3403.0269.11
Electric Fuse, Time Lag Blow, 0.315A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter0034.1511
Fuse, Cartridge, Fast Acting, 315 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Schurter0034.6009
Fuse Subminiature Fast Acting 0.315A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37203150411
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, TR5
Littelfuse0218.315HXP
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 0242.250HAT1 provided by its distributors.

242 Series - Hazardous Area Barrier Network Fuse, 0.25 A, 250 V, TH, RoHS
Littelfuse SCT
Fuse 250V Barrier Fuse Ammo .250A/ Ammo |Littelfuse 0242.250HAT1
Fuse Cartridge Fast Acting 0.25A 250V Axial 3.02 X 8.4mm Ammo UL
Electric Fuse, 0.25A, 250VAC, 250VDC, 4000A (IR), Through Hole
FUSE CRTRDGE 250MA 250VAC/DC AXL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN