Littelfuse 0242.200HAT1

242 Series - Hazardous Area Barrier Network Fuse, 0.2 A, 250 V, TH, RoHS
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0242.200HAT1.

Sager Electronics

Datasheet3 pages8 years ago
Datasheet3 pages8 years ago

TME

Alternate Parts

Price @ 1000
$ 3.65
$ 2.99
Stock
12,858
39,822
Authorized Distributors
6
6
Current Rating
200 mA
200 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-02-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel FuseRST250
Fuse Micro Slow Blow Acting 0.25A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter3403.0268.11
Electric Fuse, Time Lag Blow, 0.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0268.23
Electric Fuse, Time Lag Blow, 0.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter0034.6609
Fuse, PCB Leaded, 250 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Littelfuse37202500411
Fuse Subminiature 0.25A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Littelfuse0242.250UAT1
242 Series Fast-Acting 250 V 0.25 A Ø 3.02 x 8.4 mm Axial Barrier Network Fuse

Descriptions

Descriptions of Littelfuse 0242.200HAT1 provided by its distributors.

242 Series - Hazardous Area Barrier Network Fuse, 0.2 A, 250 V, TH, RoHS
Littelfuse SCT
Fuse 250V Barrier Fuse Ammo .200A/ Ammo |Littelfuse 0242.200HAT1
Electric Fuse, 0.2A, 250VAC, 250VDC, 4000A (IR), Through Hole
FUSE CRTRDGE 200MA 250VAC/DC AXL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN