Littelfuse 0218.160HXP

Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 1.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.160HXP.

IHS

Datasheet4 pages7 years ago

Farnell

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-19.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter3403.0267.11
Electric Fuse, Time Lag Blow, 0.2A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0267.23
Electric Fuse, Time Lag Blow, 0.2A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST 200
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3110
Fuse Cartridge Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0218.200MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 200MA 250VAC 5X20MM
Littelfuse0313.200HXP
Fuse Cartridge Slow Blow Acting 0.2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0218.160HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE
218 Series Time Lag 250 V 160 mA Ø 5 x 20 mm Glass Cartridge Fuse
218 Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 0.16A, 250V, RoHS
Littelfuse SCT
FUSE GLASS 160MA 250VAC 5X20MM
250V 0.219A2S 35A Cartridge,Glass 160mA 5mm*20mm
CARTRIDGE FUSE, TIME DELAY, 0.16A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:160mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:218 Series; Diameter:5mm; Length:20mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN