Littelfuse 0235004.HXP

Fuse Miniature Fast Acting 4A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0235004.HXP.

IHS

Datasheet4 pages15 years ago

Farnell

Fuses Unlimited

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+6.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Bel Fuse5TT 5-R
Fuse Miniature Slow Blow Acting 5A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Bel Fuse5MF 5-R
Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Littelfuse0235005.MXP
Fuse Miniature Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5MT 5 -R
Fuse Miniature 5A 125V Medium Time Delay 2-Pin Cartridge Holder
Littelfuse0235005.HXP
Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0235004.HXP provided by its distributors.

Fuse Miniature Fast Acting 4A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL
Electric Fuse, Fast Blow, 4A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, FAST ACTING, 4A, 125V; Blow Characteristic:Fast Acting; Fuse Current:4A; Voltage Rating VAC:125V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:235 Series; Cartridge Fuse Mat
Fuse, Cartridge, 4A, 5X20Mm, Fast Acting; Voltage Rating Vac:125V; Fusible, Intensidad:4A; Capacidad De Ruptura De Intensidad Ac:10Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5.2Mm |Littelfuse 0235004.HXP
Littelfuse H235004P Brand: Littelfuse. Part Number: 0235004.HXP. Littelfuse® Cartridge Fuse, Fast Acting, Series: 235, 4 A, 125 VAC, 10 kA Interrupt, 5 s Response, Holder Mount, Cartridge Body, Glass, 5 mm Dia x 20 mm L Body Size. Additional Description: LTFS-H235004P 0235004.HXP FAST-ACTING GLASS FUSE H-PACK 4PA 4 AMP SIZE. Catalog Description: FAST-ACTING GLASS FUSE H-PACK 4PA. 5x20mm medium-acting glass body fuse designed to UL specification. Features: Designed to UL/CSA/ANCE 248 Standard. Available in cartridge and axial lead format RoHS compliant and lead-free...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN