Littelfuse 023401.6MXP

Electric Fuse, Medium Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, 5x20mm
$ 0.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 023401.6MXP.

IHS

Datasheet3 pages7 years ago

Farnell

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+30.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter0001.2507
Spt 5X20, 2 A, 300 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2707.11
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Schurter0001.2707.22
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic T/R CCC/VDE/cULus
Bel FuseRST2
Fuse Micro Slow Blow Acting 2A 250V Radial 8.35 X 4 X 8.2mm
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Fast Acting; 2A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Littelfuse 023401.6MXP provided by its distributors.

Electric Fuse, Medium Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, 5x20mm
Fuse Miniature Medium Time Delay Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
023401.6MXP - Littelfuse MEDIUM-ACTING 5X20 FUSE - GLASS BODY 1000-PACK AMP Size: 1-6/10, Voltage: 250VAC
1.6A 250V medium 5x20 glass UL
234 Series - 5x20mm Medium-Acting Radial Leaded Ceramic Body Fuse Designed to the UL Specification, 1.6A, 250V, RoHS
Littelfuse SCT
CARTRIDGE FUSE, MEDIUM ACTING, 1.6A/250V; Blow Characteristic: Medium Acting; Fuse Current: 1.6A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 234 Series; Breaking Ca
Fuse, Cartridge, 1.6A, 5 X 20Mm, Med Act; Voltage Rating Vac:250V; Fusible, Intensidad:1.6A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Longitud:20Mm |Littelfuse 023401.6MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 023401.6MXP.