Littelfuse 023302.5MXBP

Electric Fuse, Medium Blow, 2.5A, 125VAC, 10000A (IR), Inline/holder
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 023302.5MXBP.

IHS

Datasheet3 pages13 years ago

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.778
$ 0.624
Stock
19,821
31,131
Authorized Distributors
6
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
-
125 V
Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0233003.MXP
LITTELFUSE 0233003.MXP Cartridge Fuse, 233 Series, 3 A, 125 V, 5mm x 20mm, 0.2" x 0.79", 10 kA
Bel Fuse5TT 3.15-R
Fuse, Cartridge, Slow Blow, 3.15 A, 125 VAC, 5mm x 20mm, 0.2" x 0.79"", 5TT"
Littelfuse02333.15MXP
Electric Fuse, Medium Blow, 3.15A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
Bel FuseSSQC 3
Fuse Chip 3A 125V Fast 2-Pin Solder Pad Surface Mount
Littelfuse0362003.H
0362003.H - Littelfuse AUTOMOTIVE AGX 8AG GLASS FUSE BULK 100-PACK AMP Size: 3, Voltage: 32V

Descriptions

Descriptions of Littelfuse 023302.5MXBP provided by its distributors.

Electric Fuse, Medium Blow, 2.5A, 125VAC, 10000A (IR), Inline/holder
Fuse 5X20 C/Code M 2.5A/125V (P)/ Bulk |Littelfuse 023302.5MXBP
023302.5MXBP - Littelfuse MEDIUM-ACTING 5X20 FUSE - GLASS BODY 1000-PACK AMP Size: 2-1/2, Voltage: 125VAC
FUSE GLASS 2.5A 125VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN