Littelfuse 0230002.MXP

Fuse Subminiature Slow Blow Acting 2A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0230002.MXP.

IHS

Datasheet5 pages6 years ago

Newark

Future Electronics

LKR

element14 APAC

Inventory History

3 month trend:
-34.00%

CAD Models

Download Littelfuse 0230002.MXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.622
$ 0.775
$ 0.775
Stock
101,209
34,379
34,379
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.6619
Mst 250, 2.5 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Schurter0034.6719
Fuse, PCB Leaded, 2.5 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Littelfuse023002.5HXP
Fuse Cartridge Slow Blow Acting 2.5A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse022402.5HXP
Electric Fuse, Fast Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG
Littelfuse022402.5MXP
Fuse Subminiature Fast Acting 2.5A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Schurter2040.0619
Fuse Subminiature Slow Blow Acting 2.5A 250V Radial 8.5 X 8.5mm Thermoplastic

Descriptions

Descriptions of Littelfuse 0230002.MXP provided by its distributors.

Fuse Subminiature Slow Blow Acting 2A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG
CARTRIDGE FUSE, TIME DELAY, 2A, 250V; Blow Characteristic:Time Delay; Fuse Current:2A; Voltage Rating VAC:250V; Size Metric:5mm x 15mm;
Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:2A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Característica De Soplado:Retardo De Tiempo |Littelfuse 0230002.MXP
FUSE, ANTISURGE, 2AG, 2A; Voltage Rating VAC:250V AC; Fuse Current:2A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC; Fuse Size:Subminiature; Fuse Type Blowing Characteristic:Antisurge; Series:230; Approval Bodies:CSA, METI; Approval Category:UL Recognised; Body Length:14.48mm; Case Material:Glass; External Diameter:4.7mm; External Length / Height:90.68mm; Operating Temperature Max:125°C; Standard:2AG; Temperature Operating Min:-55°C; Termination Type:Axial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN