Littelfuse 0230.800MXSP

Fuse 250V Sb Pt Ind 2Ag Pb-Free .800A/ Bulk Rohs Compliant: Yes |Littelfuse 0230.800MXSP
$ 0.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0230.800MXSP.

IHS

Datasheet5 pages7 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 0230.800MXSP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.756
$ 0.792
$ 0.792
Stock
21,306
36,341
36,341
Authorized Distributors
6
6
6
Current Rating
800 mA
800 mA
800 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2010-11-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0230001.HXP
Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG
Schurter0034.6815
Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.5 X 8.5mm Thermoplastic
Schurter0034.6715
Fuse, PCB Leaded, 1 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Littelfuse0230001.MXP
LITTELFUSE 0230001.MXP Cartridge Fuse, Slo-Blo 230 Series, 1 A, 250 V, 5mm x 15mm, 35 A
Littelfuse0224001.HXP
Fuse Subminiature Fast Acting 1A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Fuse Miniature Fast Acting 1A 250V Axial 6.35 X 31.75mm Ceramic Carton

Descriptions

Descriptions of Littelfuse 0230.800MXSP provided by its distributors.

Fuse 250V Sb Pt Ind 2Ag Pb-Free .800A/ Bulk Rohs Compliant: Yes |Littelfuse 0230.800MXSP
Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 125VDC, 35A (IR), Through Hole
0230.800MXSP - Littelfuse SLO-BLO 2AG TYPE GLASS FUSE INDICATOR BULK 1000-PACK AMP Size: 8/10, Voltage: 250VAC
125V 250V 3.45A2S Cartridge,Glass 800mA ,D4.5XL14.5MM , 14.5mm
230 Series - 2AG Slo-Blo Subminiature Axial Leaded Glass Body Fuse, 0.8 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse SCT
FUSE GLASS 800MA 250VAC 125VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN