Littelfuse 0230001.MXP

LITTELFUSE 0230001.MXP Cartridge Fuse, Slo-Blo 230 Series, 1 A, 250 V, 5mm x 15mm, 35 A
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0230001.MXP.

Newark

Datasheet5 pages6 years ago
Datasheet2 pages21 years ago

ODG (Origin Data Global)

element14 APAC

Sager Electronics

X-ON

Inventory History

3 month trend:
-2.14%

CAD Models

Download Littelfuse 0230001.MXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.632
$ 0.63
$ 0.63
Stock
48,048
51,981
51,981
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse02301.25HXP
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG
Littelfuse02301.25DRT1P
Fuse Subminiature Slow Blow Acting 1.25A 250V Axial 5 X 15mm Glass T/R CE/CSA/PSE/UL
Littelfuse02301.25MXP
LITTELFUSE 02301.25MXP Cartridge Fuse, 230 Series, 1.25 A, 250 V, 5mm x 15mm, 100 A
Schurter3403.0167.24
UMT250 Series Time Lag 125 V 1.25 A Non Resettable Fuse AEC-Q200 & IATF 16949
Schurter3403.0167.11
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 200A (IR), Surface Mount
Schurter3405.0167.24
Electric Fuse, Very Fast Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm

Descriptions

Descriptions of Littelfuse 0230001.MXP provided by its distributors.

LITTELFUSE 0230001.MXP Cartridge Fuse, Slo-Blo 230 Series, 1 A, 250 V, 5mm x 15mm, 35 A
Fuse Cartridge Slow Blow Acting 1A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG
CARTRIDGE FUSE, TIME DELAY, 1A, 250V; Blow Characteristic:Time Delay; Fuse Current:1A; Voltage Rating VAC:250V; Size Metric:5mm x 15mm;
Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:1A; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Característica De Soplado:Retardo De Tiempo |Littelfuse 0230001.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN