
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 0230.500HXP | 45 | 1 | Bulk | 15h | |||||||
| DigiKey | F2481-ND | 80 | 1 | Bulk | ||||||||
| Fuses Unlimited | 230.500P | 100 | 1 | 20h | ||||||||
| TME | 0230.500HXP | 0 | 100 | 11h | ||||||||
| TTI | 0230.500HXP | 0 | 1K | Bulk | 2h |
Download datasheets and manufacturer documentation for Littelfuse 0230.500HXP.
Download Littelfuse 0230.500HXP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse 0230.500HXP provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse 0230.500HXP.